Phoenix Contact 1689679 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 1.141465oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.