
9-position, 2-row female D-Subminiature connector with gold-plated copper alloy contacts. Features shielded, waterproof, and dust-tight (IP67) design with a grey housing. Rated for 5A current and 125V voltage, operating between -40°C and 80°C. Panel mountable with a UL94 V-0 flammability rating.
Phoenix Contact 1689695 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded, WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.88mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Plug |
| Voltage Rating | 125V |
| Weight | 0.688548oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
