
Phoenix Contact 1689721 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 0.766503oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.