25-position, 2-row female D-Subminiature connector with right-angle orientation for panel mounting. Features gold-plated copper alloy contacts for signal transmission, rated for 5A current and 60V voltage. Constructed with a UL94 V-0 flammability rating and IP67, waterproof, and dust-tight protection. Operates within a temperature range of -20°C to 80°C, with lead-free and RoHS compliant construction.
Phoenix Contact 1689776 technical specifications.
| Package/Case | Module |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 55.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Weight | 1.00425oz |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.