
D-Subminiature connector featuring a male gender and 13 positions across 2 rows. This mixed-contact connector utilizes a copper alloy contact material with gold plating, rated for 5A current and 250V voltage. It offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. The connector is designed for solder termination, free-hanging mounting, and is RoHS compliant.
Phoenix Contact 1689996 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.313586oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689996 to view detailed technical specifications.
No datasheet is available for this part.