
Phoenix Contact 1690082 technical specifications.
| Package/Case | 100 |
| Height | 3.94inch |
| Housing Color | Grey |
| Length | 4.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® B10 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1690082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.