Phoenix Contact 1690493 technical specifications.
| Depth | 20mm |
| Length | 33mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1690493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.