Phoenix Contact 1690545 technical specifications.
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HEAVYCON® |
| Weight | 6.026909oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1690545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.