Phoenix Contact 1690613 technical specifications.
| Color | Silver |
| Length | 35mm |
| Material | Polyamide |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Weight | 0.240568oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1690613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.