Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PHOENIX CONTACT

1691010

Datasheet
HEAVYCON ADVANCE EMC sleeve housing B10, with screw locking
Phoenix Contact

1691010

HEAVYCON ADVANCE EMC sleeve housing B10, with screw locking

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Backshells & Clamps
  4. Metal & Plastic

Package100
Quick Jump:

Technical Specifications

Phoenix Contact 1691010 technical specifications.

General

Package/Case
100
Color
Silver
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Ratings
IP66
Series
HC-B-TMS

Compliance

RoHS
Not Compliant

Datasheet

Phoenix Contact 1691010 Datasheet

Download the complete datasheet for Phoenix Contact 1691010 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com