Phoenix Contact 1692365 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Weight | 4.818423oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692365 to view detailed technical specifications.
No datasheet is available for this part.