Phoenix Contact 1692394 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Desktop |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Ways | 5 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Weight | 5.841368oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1692394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.