
Phoenix Contact 1692433 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Length | 5.059inch |
| Material | Polyamide |
| Number of Contacts | 5 |
| Number of Ports | 6 |
| Number of Ways | 5 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Plug |
| Voltage Rating | 24V |
| DC Rated Voltage | 30V |
| Weight | 4.212417oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.