Phoenix Contact 1692501 technical specifications.
| Color | Green |
| Current Rating | 2A |
| Features | WATERPROOF |
| Material | Plastic |
| Mount | Box |
| Number of Contacts | 3 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 1.469lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.