
Sensor/actuator cable, straight plug M12 on straight socket M12, 3- pos., cable length: 5 m
Phoenix Contact 1693021 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Length | 5m |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Weight | 5.111197oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.