Phoenix Contact 1693092 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Length | 5m |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Weight | 10.361374oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.