Phoenix Contact 1693173 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 5m |
| Number of Conductors | 3 |
| Package Quantity | 5 |
| Weight | 7oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.