
Five-contact male circular connector featuring gold-plated contacts and a screw terminal for 22AWG wire. This free-hanging plug offers a 4A current rating and a 60V voltage rating, operating between -40°C and 85°C. Constructed with a polyamide body and metal housing, it provides IP67, waterproof, and dust-tight protection. The shielded design ensures reliable performance in demanding environments.
Phoenix Contact 1693416 technical specifications.
| Package/Case | Metal |
| Connector Type A | Circular |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.844828oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
