Phoenix Contact 1693432 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Length | 1.5m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 4.084725oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.