Phoenix Contact 1693458 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Length | 1.5m |
| RoHS Compliant | Yes |
| Series | SAC |
| Weight | 3.869554oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.