Phoenix Contact 1693487 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Male |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 5.389861oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.