
Phoenix Contact 1693500 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Male |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Series | SAC |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.