Phoenix Contact 1693539 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 5m |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Weight | 7.266436oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.