
Phoenix Contact 1693746 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Gender | Female |
| Contact Plating | Gold |
| Length | 16.4foot |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SACB |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Weight | 1.379lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.