
Phoenix Contact 1693898 technical specifications.
| Color | Orange, Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Female |
| Length | 8m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Shielding | Unshielded |
| Weight | 11.612188oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.