
Phoenix Contact 1693979 technical specifications.
| Color | Orange |
| Contact Plating | Gold |
| Length | 1.5m |
| Package Quantity | 1 |
| Weight | 2.797225oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
