
Phoenix Contact 1694033 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 2m |
| Max Current Rating | 4A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 2.405684oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.