
Phoenix Contact 1694143 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Length | 10m |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Weight | 8.698559oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.