Four-contact male circular connector featuring a straight, solder terminal plug design. This component offers a 4A current rating and 30V DC voltage rating, with a maximum operating temperature of 85°C. Constructed with brass shell material and copper, brass, or CuZn contact material, it boasts gold contact plating and a nickel shell finish. Mountable via through-hole, panel, bulkhead, front side nut, or screw, it is IP67 rated for waterproof and dust-tight applications.
Phoenix Contact 1694347 technical specifications.
Download the complete datasheet for Phoenix Contact 1694347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.