Phoenix Contact 1694444 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| Weight | 9.202977oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.