
Phoenix Contact 1694541 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Length | 10m |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 12.684517oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.