Phoenix Contact 1694567 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 0.6m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Weight | 1.216952oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.