Phoenix Contact 1694758 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Weight | 3.089999oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.