Phoenix Contact 1694813 technical specifications.
| Approvals | UL, EAC |
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 9.84foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 3.569725oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.