Phoenix Contact 1695168 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Material | Polyamide |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Termination | Fixed |
| Voltage Rating | 24V |
| Weight | 1.497lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1695168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.