Phoenix Contact 1695171 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 2A |
| Features | WATERPROOF |
| Length | 32.81foot |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Series | PLUSCON |
| DC Rated Voltage | 30V |
| Weight | 2.778lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1695171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.