Phoenix Contact 1695252 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Connector Type A | IDC |
| Contact Plating | Tin |
| Current Rating | 4A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 6 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Voltage Rating | 24V |
| DC Rated Voltage | 30V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.