Phoenix Contact 1695773 technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Material | Aluminium |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Ways | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Shielded |
| Termination | Plug |
| Weight | 13.855612oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.