
Phoenix Contact 1695786 technical specifications.
| Approvals | EAC, UL |
| Color | Silver |
| Connector Type A | Circular |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 5m |
| Material | Aluminium |
| Number of Contacts | 5 |
| Number of Ports | 4 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Termination | Fixed |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 2.29lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.