Phoenix Contact 1695896 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Package Quantity | 1 |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.