Phoenix Contact 1695906 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Package Quantity | 1 |
| Weight | 0.35274oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1695906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.