Phoenix Contact 1695935 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Box |
| Package Quantity | 1 |
| Weight | 0.141096oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1695935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.