
Phoenix Contact 1696138 technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.3m |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.25928oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.