
Phoenix Contact 1696196 technical specifications.
| Connector Type A | Plug |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Length | 10m |
| Max Current Rating | 3A |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 1.317lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.