
Phoenix Contact 1696206 technical specifications.
| Connector Type A | Plug |
| Length | 10m |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 1.262lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.