
Phoenix Contact 1696219 technical specifications.
| Connector Type A | Plug |
| Length | 10m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Weight | 1.351lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.