
Three-position, straight RF connector adapter with female-female-male contact genders and socket-socket-plug configurations. Features brass contacts with gold plating, a 4A current rating, and a 60V voltage rating. Constructed with a green housing, this free-hanging adapter offers IP65, waterproof, water-resistant, and dust-tight ratings, operating between -25°C and 90°C. RoHS compliant and UL94 HB flammability rated.
Phoenix Contact 1696222 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Green |
| Length | 33.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Zinc |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shell Plating | Nickel |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| Weight | 0.374257oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
