
Phoenix Contact 1696552 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 10m |
| Number of Conductors | 3 |
| Package Quantity | 25 |
| Weight | 14oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.