Phoenix Contact 1698084 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 1m |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.545oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1698084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.