Phoenix Contact 1699876 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Gender | Male |
| Length | 3m |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Weight | 5.643834oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1699876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.